Technical Document
Specifications
Brand
HiroseSeries
DF11
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
30.0 V
Product details
Hirose DF11 Series 2.00 mm PCB Header Connectors
DF11 series 2.00 mm PCB header connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Metal fittings for secure PCB retention
• Suitable for both wire to board and board to board applications
Product Application Information
These DF11 series 2.00 mm PCB header connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.
2.0mm Hirose DF11 Series Double Row Connectors
AED 27.82
AED 5.565 Each (In a Pack of 5) (ex VAT)
AED 29.21
AED 5.843 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 27.82
AED 5.565 Each (In a Pack of 5) (ex VAT)
AED 29.21
AED 5.843 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.565 | AED 27.82 |
50 - 120 | AED 4.882 | AED 24.41 |
125 - 245 | AED 4.252 | AED 21.26 |
250 - 495 | AED 3.832 | AED 19.16 |
500+ | AED 3.518 | AED 17.59 |
Technical Document
Specifications
Brand
HiroseSeries
DF11
Pitch
2.0mm
Number Of Contacts
8
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
2.0A
Voltage Rating
30.0 V
Product details
Hirose DF11 Series 2.00 mm PCB Header Connectors
DF11 series 2.00 mm PCB header connectors with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row connector. These DF11 series PCB headers have a robust four wall shrouded design and feature guide ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the header is securely connected to the connector housing and metal fittings on the SMT versions increase retention on the PCB and prevent solder peeling. These DF11 series 2.00 mm PCB headers are available as through hole or SMT mounting and mate with DF11 series connector housings for wire to board applications and DF11 PCB sockets for board to board applications
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row connector
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• Metal fittings for secure PCB retention
• Suitable for both wire to board and board to board applications
Product Application Information
These DF11 series 2.00 mm PCB header connectors are ideal for use in applications and portable devices that require multiple signals with a space saving footprint. Typical applications include digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices.