Technical Document
Specifications
Brand
HiroseSeries
DF3
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors
DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.
Board Through-hole diameter 0.8 mm
2.0mm Single-Row Connector - Hirose DF3
AED 6.30
AED 0.63 Each (In a Pack of 10) (ex VAT)
AED 6.62
AED 0.662 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 6.30
AED 0.63 Each (In a Pack of 10) (ex VAT)
AED 6.62
AED 0.662 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 0.63 | AED 6.30 |
100 - 490 | AED 0.42 | AED 4.20 |
500 - 990 | AED 0.368 | AED 3.68 |
1000 - 4990 | AED 0.315 | AED 3.15 |
5000+ | AED 0.315 | AED 3.15 |
Technical Document
Specifications
Brand
HiroseSeries
DF3
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
Hirose DF3 Series 2 mm Pitch Through Hole PCB Mount Pin Header Connectors
DF3 series 2 mm pitch through hole PCB mount pin header connectors. These DF3 series 2 mm pitch pin headers are available as vertical or right angle mount and with tin plated or gold plated (part numbers suffixed with (01) contacts.
Board Through-hole diameter 0.8 mm