Technical Document
Specifications
Brand
HiroseSeries
DF61
Pitch
2.2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
350.0 V
Country of Origin
Japan
Product details
DF61 Series 2.2 mm Wire to Board Swing Lock Connectors
DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V
Features and Benefits
• Unique swing lock design offers a cable pull force up to 10N
• Headers with single piece moulded design to prevent solder wicking
• Isolated contacts for maximized creepage distance
• Suitable for high-voltage applications for up to 350 V
Applications
These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.
2.2mm Wire to Board Swing-Lock Connector - Hirose
AED 15.49
AED 3.098 Each (In a Pack of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 15.49
AED 3.098 Each (In a Pack of 5) (ex VAT)
AED 16.26
AED 3.253 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 3.098 | AED 15.49 |
125 - 495 | AED 1.995 | AED 9.98 |
500 - 2495 | AED 1.89 | AED 9.45 |
2500 - 4995 | AED 1.628 | AED 8.14 |
5000+ | AED 1.47 | AED 7.35 |
Technical Document
Specifications
Brand
HiroseSeries
DF61
Pitch
2.2mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Connector System
Wire to Board
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
350.0 V
Country of Origin
Japan
Product details
DF61 Series 2.2 mm Wire to Board Swing Lock Connectors
DF61 series 2.2 mm wire to board PCB header and cable socket connectors with a low profile, rugged structure and unique swing lock design. The cable socket has protrusion which is pushed down into a recess into the header by a header lock. The header lock is reinforced with metal for added strength and increased retention. This reinforced swing lock mechanism prevents the cable socket from becoming disengaged and delivers a cable pull force up to 10N. The DF61 series SMT headers are moulded in a single piece to create a tight fit between the contact and housing to help prevent solder wicking. The headers have walls between the contacts that provide contact isolation and maximize the creepage distance for high-voltage capabilities of up to 350 V
Features and Benefits
• Unique swing lock design offers a cable pull force up to 10N
• Headers with single piece moulded design to prevent solder wicking
• Isolated contacts for maximized creepage distance
• Suitable for high-voltage applications for up to 350 V
Applications
These DF61 Series 2.2 mm wire to board PCB header and cable socket connectors are ideal for use in high-power applications. Typical applications include LED lighting, digital cameras, digital video cameras, laptop computers, tablet computers, portable devices and power supply equipment.