Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

RS Stock No.: 166-4833Brand: HiroseManufacturers Part No.: DM3CS-SF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.1mm

Width

13.8mm

Depth

1.83mm

Dimensions

13.8 x 1.83 x 14.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,284.80

AED 3.296 Each (On a Reel of 1300) (ex VAT)

AED 4,499.04

AED 3.461 Each (On a Reel of 1300) (inc. VAT)

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination

AED 4,284.80

AED 3.296 Each (On a Reel of 1300) (ex VAT)

AED 4,499.04

AED 3.461 Each (On a Reel of 1300) (inc. VAT)

Hirose 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Card Type

MicroSD

Gender

Female

Number Of Contacts

8

Number Of Rows

1

Pitch

1.1mm

Body Orientation

Right Angle

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

14.1mm

Width

13.8mm

Depth

1.83mm

Dimensions

13.8 x 1.83 x 14.1mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Hirose DM3 Series microSD Card Connectors

DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.

• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more