Technical Document
Specifications
Brand
HiroseCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
11.45mm
Width
11.95mm
Depth
1.55mm
Dimensions
11.95 x 11.45 x 1.55mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0
Memory Card Connectors
AED 40.69
AED 8.138 Each (In a Pack of 5) (ex VAT)
AED 42.72
AED 8.545 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 40.69
AED 8.138 Each (In a Pack of 5) (ex VAT)
AED 42.72
AED 8.545 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 8.138 | AED 40.69 |
125 - 370 | AED 7.298 | AED 36.49 |
375 - 995 | AED 6.51 | AED 32.55 |
1000 - 1995 | AED 5.67 | AED 28.35 |
2000+ | AED 5.355 | AED 26.78 |
Technical Document
Specifications
Brand
HiroseCard Type
MicroSD
Gender
Female
Number Of Contacts
8
Number Of Rows
1
Pitch
1.1mm
Body Orientation
Right Angle
Mounting Type
Surface Mount
Contact Material
Copper Alloy
Contact Plating
Gold
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Length
11.45mm
Width
11.95mm
Depth
1.55mm
Dimensions
11.95 x 11.45 x 1.55mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Product details
Hirose DM3 Series microSD Card Connectors
DM3 series SMT mounting microSD card connectors with small external dimensions and a strong rigid structure. These DM3 series microSD card connectors have reverse card insertion protection and a N/O card detection switch. The termination leads of these DM3 series microSD card connectors are accessible so they can be inspected and re-worked.
• Small external dimensions
• Strong, rigid construction
• Reverse card insertion protection
• 4 connection points of the metal cover to the PCB secure connection of the ground circuit providing EMI protection
• Normally Open card detection switch
• Black LCP insulator, UL94V-0