Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose FunctionMAX FX8 Series Straight Surface Mount PCB Socket, 40-Contact, 1-Row, 0.6mm Pitch, Solder Termination

RS Stock No.: 111-5304Brand: HiroseManufacturers Part No.: FX8-40S-SV(21)
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

40

Number Of Rows

1

Pitch

0.6mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

400mA

Voltage Rating

100 V

Series

FunctionMAX FX8

Contact Material

Bronze

Country of Origin

Japan

Product details

Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors

FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

Features and Benefits

• High-Speed transmission speed of 3.125 Gbit/s
• Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating
• Bosses for alignment on PCB
• 2 mm wiping distance for electrical continuity
• Contacts with spring deflection design for increased reliability
• SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm
• Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)

Applications

• Servers and broadcast equipment
• Industrial equipment
• Medical devices
• POS terminals

The FunctionMAX Brand

FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 61.54

AED 12.308 Each (In a Pack of 5) (ex VAT)

AED 64.62

AED 12.923 Each (In a Pack of 5) (inc. VAT)

Hirose FunctionMAX FX8 Series Straight Surface Mount PCB Socket, 40-Contact, 1-Row, 0.6mm Pitch, Solder Termination
Select packaging type

AED 61.54

AED 12.308 Each (In a Pack of 5) (ex VAT)

AED 64.62

AED 12.923 Each (In a Pack of 5) (inc. VAT)

Hirose FunctionMAX FX8 Series Straight Surface Mount PCB Socket, 40-Contact, 1-Row, 0.6mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

40

Number Of Rows

1

Pitch

0.6mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

400mA

Voltage Rating

100 V

Series

FunctionMAX FX8

Contact Material

Bronze

Country of Origin

Japan

Product details

Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors

FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

Features and Benefits

• High-Speed transmission speed of 3.125 Gbit/s
• Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating
• Bosses for alignment on PCB
• 2 mm wiping distance for electrical continuity
• Contacts with spring deflection design for increased reliability
• SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm
• Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)

Applications

• Servers and broadcast equipment
• Industrial equipment
• Medical devices
• POS terminals

The FunctionMAX Brand

FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more