Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 896-0806Brand: HiroseManufacturers Part No.: HIF3B-14D-2.54R
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

200 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

Malaysia

Product details

Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors

HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 896-0783) with polarizing guides, strain relief and accept UL2651 AWG 28 flat cable.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.

Hirose 2.54mm Ribbon Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 16.96

AED 16.96 Each (ex VAT)

AED 17.81

AED 17.81 Each (inc. VAT)

Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row

AED 16.96

AED 16.96 Each (ex VAT)

AED 17.81

AED 17.81 Each (inc. VAT)

Hirose 14-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 16.96
10 - 99AED 16.22
100 - 249AED 13.54
250 - 499AED 12.18
500+AED 12.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold

Series

HIF3B

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Voltage Rating

200 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

Malaysia

Product details

Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors

HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 896-0783) with polarizing guides, strain relief and accept UL2651 AWG 28 flat cable.
Stock numbers 896-0795 and 896-0806 have a polarizing guide on the left side, others have polarizing guides on both right and left sides.

Hirose 2.54mm Ribbon Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in