Technical Document
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia
AED 1,766.45
AED 12.618 Each (In a Tray of 140) (ex VAT)
AED 1,854.77
AED 13.249 Each (In a Tray of 140) (inc. VAT)
140
AED 1,766.45
AED 12.618 Each (In a Tray of 140) (ex VAT)
AED 1,854.77
AED 13.249 Each (In a Tray of 140) (inc. VAT)
140
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
140 - 280 | AED 12.618 | AED 1,766.45 |
420+ | AED 11.536 | AED 1,615.04 |
Technical Document
Specifications
Brand
HiroseSeries
HIF3B
Pitch
2.54mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
Malaysia