Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, HIF3B Female PCB Connector Housing, 2.54mm Pitch, 50 Way, 2 Row

RS Stock No.: 231-3868Brand: HiroseManufacturers Part No.: HIF3BB-50D-2.54C(63)
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

50

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Series

HIF3B

Body Orientation

Straight

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 69.78

AED 13.956 Each (In a Pack of 5) (ex VAT)

AED 73.27

AED 14.654 Each (In a Pack of 5) (inc. VAT)

Hirose, HIF3B Female PCB Connector Housing, 2.54mm Pitch, 50 Way, 2 Row

AED 69.78

AED 13.956 Each (In a Pack of 5) (ex VAT)

AED 73.27

AED 14.654 Each (In a Pack of 5) (inc. VAT)

Hirose, HIF3B Female PCB Connector Housing, 2.54mm Pitch, 50 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 13.956AED 69.78
25+AED 12.206AED 61.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

50

Number Of Rows

2

Pitch

2.54mm

Gender

Female

Series

HIF3B

Body Orientation

Straight

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more