Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirose Connector, 12 Contacts, Panel Mount, Miniature Connector, Male

RS Stock No.: 700-8288Brand: HiroseManufacturers Part No.: HR25A-9R-12P
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Voltage Rating

30 V ac, 42 V dc

Mating Type

Push-Pull

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

Receptacles

Miniature Push-Pull Circular Connectors

Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)

Miniature Push-Pull - HR25A

Stock information temporarily unavailable.

P.O.A.

Hirose Connector, 12 Contacts, Panel Mount, Miniature Connector, Male
Select packaging type

P.O.A.

Hirose Connector, 12 Contacts, Panel Mount, Miniature Connector, Male
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

12

Mounting Type

Panel Mount

Connector Size

Miniature

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Voltage Rating

30 V ac, 42 V dc

Mating Type

Push-Pull

Contact Plating

Gold

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

Receptacles

Miniature Push-Pull Circular Connectors

Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Panel cutout Ø 9 mm (size 7) / 11 mm (size 9)

Miniature Push-Pull - HR25A