Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Circular Connector, 2 Contacts, Panel Mount, Socket, Male

RS Stock No.: 536-5380Brand: HiroseManufacturers Part No.: HS16R-2(71)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

7A

Body Orientation

Straight

Voltage Rating

350 V ac

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Hirose Circular Connector, 2 Contacts, Panel Mount, Socket, Male

P.O.A.

Hirose Circular Connector, 2 Contacts, Panel Mount, Socket, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

2

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

7A

Body Orientation

Straight

Voltage Rating

350 V ac

Contact Plating

Nickel

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

Country of Origin

Japan