Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Jack
Gender
Female
Number Of Ways
10
Mounting Type
Surface Mount
Orientation
Right Angle
Shielded/Unshielded
Shielded
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Colour
Grey
Height
9.4mm
Depth
11.65mm
Width
8.8mm
AED 62.06
AED 31.028 Each (In a Pack of 2) (ex VAT)
AED 65.16
AED 32.579 Each (In a Pack of 2) (inc. VAT)
2
AED 62.06
AED 31.028 Each (In a Pack of 2) (ex VAT)
AED 65.16
AED 32.579 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 31.028 | AED 62.06 |
10 - 18 | AED 28.245 | AED 56.49 |
20 - 48 | AED 25.20 | AED 50.40 |
50 - 98 | AED 22.208 | AED 44.42 |
100+ | AED 20.318 | AED 40.64 |
Technical Document
Specifications
Brand
HiroseSeries
IX
Connector Type
Jack
Gender
Female
Number Of Ways
10
Mounting Type
Surface Mount
Orientation
Right Angle
Shielded/Unshielded
Shielded
Termination Method
Solder
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Colour
Grey
Height
9.4mm
Depth
11.65mm
Width
8.8mm