Hirose LX 16 Way SMT D-sub Connector Socket

RS Stock No.: 166-4895Brand: HiroseManufacturers Part No.: LX60-16S
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

16

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Synthetic Resin

Series

LX

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 13,335.00

AED 6.668 Each (On a Reel of 2000) (ex VAT)

AED 14,001.75

AED 7.001 Each (On a Reel of 2000) (inc. VAT)

Hirose LX 16 Way SMT D-sub Connector Socket

AED 13,335.00

AED 6.668 Each (On a Reel of 2000) (ex VAT)

AED 14,001.75

AED 7.001 Each (On a Reel of 2000) (inc. VAT)

Hirose LX 16 Way SMT D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

16

Gender

Female

Mounting Type

Surface Mount

Termination Method

Solder

Housing Material

Synthetic Resin

Series

LX

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

Receptacles

Ultra low profile Interface connectors with 2.0 mm mounting height

Shell stainless steel
Low profile on the PCB
Strong construction
High contact reliability
Sequenced contact mating
Incorrect Insertion Prevention
Safety plug release

Interface Connector - Hirose LX

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more