Technical Document
Specifications
Brand
HiroseNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
2.0A
Series
MXR
Body Orientation
Straight
Voltage Rating
100.0 V
Shell Size
8
Mating Type
Push-Pull
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Japan
Product details
Hirose MXR Series Jam Nut Receptacle Connector
Hirose MXR series miniature jam nut receptacle connectors are push pull type, this allows for quick connection and disconnection of the mating plug connector and is backed up by an audible click once fully mated, these receptacle connectors also come complete with a built in ground function. The MXR jam nut receptacle connector range offers consists of lightweight panel mount aluminium shells which are hard wearing and durable and are suitable for applications including CCTV cameras, audio equipment and many more.
Features and Benefits
Receptacle to be tightened wit nut
Female contacts
Solder termination
Push-Pull Lock connectors - MXR Series
AED 66.13
AED 66.13 Each (ex VAT)
AED 69.44
AED 69.44 Each (inc. VAT)
Standard
1
AED 66.13
AED 66.13 Each (ex VAT)
AED 69.44
AED 69.44 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 66.13 |
10 - 49 | AED 59.48 |
50 - 99 | AED 53.30 |
100 - 249 | AED 48.36 |
250+ | AED 44.19 |
Technical Document
Specifications
Brand
HiroseNumber Of Contacts
8
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
2.0A
Series
MXR
Body Orientation
Straight
Voltage Rating
100.0 V
Shell Size
8
Mating Type
Push-Pull
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Japan
Product details
Hirose MXR Series Jam Nut Receptacle Connector
Hirose MXR series miniature jam nut receptacle connectors are push pull type, this allows for quick connection and disconnection of the mating plug connector and is backed up by an audible click once fully mated, these receptacle connectors also come complete with a built in ground function. The MXR jam nut receptacle connector range offers consists of lightweight panel mount aluminium shells which are hard wearing and durable and are suitable for applications including CCTV cameras, audio equipment and many more.
Features and Benefits
Receptacle to be tightened wit nut
Female contacts
Solder termination