Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, SR30 Series

RS Stock No.: 636-1929Brand: HiroseManufacturers Part No.: SR30-10R-6S(71)
brand-logo

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Miniature

Series

SR30

Body Orientation

Straight

Voltage Rating

100.0 V , 140.0 V

Housing Material

Brass

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

HRS (Hirose) Miniature SR30 Connectors

High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.

Stock information temporarily unavailable.

AED 67.30

AED 67.30 Each (ex VAT)

AED 70.67

AED 70.67 Each (inc. VAT)

Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, SR30 Series

AED 67.30

AED 67.30 Each (ex VAT)

AED 70.67

AED 70.67 Each (inc. VAT)

Hirose Circular Connector, 6 Contacts, Panel Mount, Miniature Connector, SR30 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Mounting Type

Panel Mount

Connector Size

Miniature

Series

SR30

Body Orientation

Straight

Voltage Rating

100.0 V , 140.0 V

Housing Material

Brass

Contact Material

Phosphor Bronze

Country of Origin

Japan

Product details

HRS (Hirose) Miniature SR30 Connectors

High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.