Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirose, ST Telecom Connector Plug

RS Stock No.: 136-2706Brand: HiroseManufacturers Part No.: ST40X-24S-CV1(30)
brand-logo
View all in DIN 41618 Connectors

Technical Document

Specifications

Brand

Hirose

Gender

Male

Termination Method

Solder

Contact Material

Copper Alloy

Housing Material

Plastic

Contact Plating

Gold

Series

ST

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

ST Series Plug

The Hirose ST40X series of PCB mount plugs are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST40X plugs also incorporate multiple polarisation keys preventing incorrect insertion of the plug to its mating half.

Features and Benefits

• Plugs with female contact
• Standard type for top PCB mount
• Black thermoplastic insulator, UL94V-0
• Compact size, saving valuable board space
• Polarisation keys, preventing angled or reverse insertion
• Strong locking mechanism, ensuring reliable connection

Applications

• Mobile phones
• Notebook computers
• Digital cameras
• PDA devices (Personal Digital Assistance)

Hirose ST Series Interface Connectors

Stock information temporarily unavailable.

AED 28.50

AED 28.50 1 Pack of 1 (ex VAT)

AED 29.92

AED 29.92 1 Pack of 1 (inc. VAT)

Hirose, ST Telecom Connector Plug

AED 28.50

AED 28.50 1 Pack of 1 (ex VAT)

AED 29.92

AED 29.92 1 Pack of 1 (inc. VAT)

Hirose, ST Telecom Connector Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 28.50
10 - 24AED 24.35
25 - 49AED 21.85
50 - 99AED 19.80
100+AED 17.90

Technical Document

Specifications

Brand

Hirose

Gender

Male

Termination Method

Solder

Contact Material

Copper Alloy

Housing Material

Plastic

Contact Plating

Gold

Series

ST

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

ST Series Plug

The Hirose ST40X series of PCB mount plugs are designed as Input/output (I/O) connectors for small portable devices. The robust connectors feature a strong locking mechanism assuring connection reliability when mated. ST40X plugs also incorporate multiple polarisation keys preventing incorrect insertion of the plug to its mating half.

Features and Benefits

• Plugs with female contact
• Standard type for top PCB mount
• Black thermoplastic insulator, UL94V-0
• Compact size, saving valuable board space
• Polarisation keys, preventing angled or reverse insertion
• Strong locking mechanism, ensuring reliable connection

Applications

• Mobile phones
• Notebook computers
• Digital cameras
• PDA devices (Personal Digital Assistance)

Hirose ST Series Interface Connectors