Hirose TM11R Series Female RJ45 Connector, Through Hole, Cat3, STP Shield Right Angle 8P8C -Way

RS Stock No.: 764-4789Brand: HiroseManufacturers Part No.: TM11R-5L-88(50)
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Hirose

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

STP

Orientation

Right Angle

Length

17.6mm

Width

14.6mm

Depth

15.1mm

Series

TM11R

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Indonesia

Product details

Hirose Modular Jack Connectors TM Series

A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.

Features and Benefits

Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

Hirose TM11R Series Female RJ45 Connector, Through Hole, Cat3, STP Shield Right Angle 8P8C -Way

AED 29.56

AED 29.56 Each (ex VAT)

AED 31.04

AED 31.04 Each (inc. VAT)

Hirose TM11R Series Female RJ45 Connector, Through Hole, Cat3, STP Shield Right Angle 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 29.56
10 - 24AED 28.35
25 - 49AED 24.73
50 - 99AED 24.26
100+AED 23.52

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Mounting Type

Through Hole

Number Of Ways

8P8C

Shield Type

STP

Orientation

Right Angle

Length

17.6mm

Width

14.6mm

Depth

15.1mm

Series

TM11R

Contact Material

Copper Alloy

Contact Plating

Gold

Country of Origin

Indonesia

Product details

Hirose Modular Jack Connectors TM Series

A wide range of right angle, straight and sub miniature modular RJ jack connectors. Suitable for many applications such as network interfaces, High-speed LAN, Ethernet and telecommunications purposes. These jacks provide a versatile solution for the increasing demand of information flow and increasing bandwidth requirements. All available Hirose RJ jack connectors are durable and hard wearing and available as modules or individual PCB mount connectors. All models are highly reliable and excellent quality.

Features and Benefits

Quick effective Ethernet support
EMI Protected
Environmental requirements considered
FCC Standards
Optical indicators built in

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more