Technical Document
Specifications
Brand
HiroseCoaxial Connector Type
UHF Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
SMT
Body Orientation
Right Angle
Cable Type
Coaxial
Operating Frequency
6GHz
Body Plating
Silver
Contact Material
Phosphor Bronze
Contact Plating
Gold
Mating Type
Cable
Country of Origin
Japan
AED 2,598.75
AED 5.198 Each (On a Reel of 500) (ex VAT)
AED 2,728.69
AED 5.458 Each (On a Reel of 500) (inc. VAT)
500
AED 2,598.75
AED 5.198 Each (On a Reel of 500) (ex VAT)
AED 2,728.69
AED 5.458 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 5.198 | AED 2,598.75 |
1000+ | AED 4.41 | AED 2,205.00 |
Technical Document
Specifications
Brand
HiroseCoaxial Connector Type
UHF Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
SMT
Body Orientation
Right Angle
Cable Type
Coaxial
Operating Frequency
6GHz
Body Plating
Silver
Contact Material
Phosphor Bronze
Contact Plating
Gold
Mating Type
Cable
Country of Origin
Japan