Hirose, ZX40 Bottom Cover for use with ZX40 Plug

RS Stock No.: 136-0891Brand: HiroseManufacturers Part No.: ZX40-SLDB
brand-logo
View all in USB Connector Accessories

Technical Document

Specifications

Brand

Hirose

Accessory Type

Bottom Cover

For Use With

ZX40 Plug

Series

ZX40

Product details

Hirose ZX Series Micro-USB 2.0 Plug Connectors

ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.

Features and Benefits

• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles

Product Application Information

These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units

Hirose Micro-USB Connectors

Stock information temporarily unavailable.

AED 2,310.00

AED 0.578 Each (On a Reel of 4000) (ex VAT)

AED 2,425.50

AED 0.607 Each (On a Reel of 4000) (inc. VAT)

Hirose, ZX40 Bottom Cover for use with ZX40 Plug

AED 2,310.00

AED 0.578 Each (On a Reel of 4000) (ex VAT)

AED 2,425.50

AED 0.607 Each (On a Reel of 4000) (inc. VAT)

Hirose, ZX40 Bottom Cover for use with ZX40 Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Accessory Type

Bottom Cover

For Use With

ZX40 Plug

Series

ZX40

Product details

Hirose ZX Series Micro-USB 2.0 Plug Connectors

ZX series Micro-USB 2.0 plug connectors with a compact design and high reliability. These ZX series Micro-USB plugs are 60% smaller than standard mini USB connectors but still allow a high-speed data transfer of 480 Mbps specified in USB 2.0. An active latch mechanism provides a reliable and durable connection providing a tactile click when mating is complete. A smooth mating and unmating operation with a withdrawal force of 8 N results in reduced wear and prolongs the life of the connector. 10000 cycles of mating and unmating operations can be achieved. These ZX series Micro-USB 2.0 plug connectors have Micro-B interface configurations and are available in PCB, cable and cradle mounting styles. All these plugs (apart from part number ZX80-B-5SA(31)) are supplied as assemblies which include an insulator, contacts and a lock. Covers for these ZX series Micro-USB 2.0 plug connectors can also be purchased separately.

Features and Benefits

• Small, reliable design
• High-speed data transfer of 480 Mbps
• Active latch mechanism for secure connection
• Smooth mating and unmating action for reduced wear
• 10000 cycles of mating and unmating operations
• Low unmating force of 8 N
• Range of mounting styles

Product Application Information

These ZX series Micro-USB connectors are ideal for use in Ultra-thin phones, data recorders, readers, cameras, camcorders, PDAs hand held GPS units

Hirose Micro-USB Connectors