Technical Document
Specifications
Colour
Red
Current Rating
10A
Voltage Rating
50V
Contact Material
Stainless Steel
Length
180mm
Connector Type
Screw, Socket
Country of Origin
Germany
Product details
Rigid Long-reach Probes
A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes
Hook Clips
AED 63.05
AED 63.05 Each (ex VAT)
AED 66.20
AED 66.20 Each (inc. VAT)
1
AED 63.05
AED 63.05 Each (ex VAT)
AED 66.20
AED 66.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 63.05 |
5 - 9 | AED 56.70 |
10+ | AED 50.40 |
Technical Document
Specifications
Colour
Red
Current Rating
10A
Voltage Rating
50V
Contact Material
Stainless Steel
Length
180mm
Connector Type
Screw, Socket
Country of Origin
Germany
Product details
Rigid Long-reach Probes
A long reach probe of high quality for use with test instruments, etc.,Spring-loaded hook. Rugged construction with easy push-button action. Moulded body.,Connection to probe lead via integral 4mm socket or by screw. Rated 10A.
Warning
These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes