Technical Document
Specifications
Colour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
16A
Voltage Rating
30 V ac, 60V dc
Gender
Female
Country of Origin
Germany
Product details
PK 10A, 4mm Series CAT I Test Socket with 2mm Cross Hole
Hirschmann test and measurement 4mm series CAT I test socket with claw edge and captive insulated head, 14mm overall diameter head, with 4mm socket, and with a 2mm diameter transverse hole in the shaft, and a 4mm threaded mounting. Suitable for or installation in equipment chassis and switch panels.
Features and Benefits:
• M4 thread
• Rated at 16A 30V av/60V dc
• Nickel plated brass
• Temperature range -25 to +100 deg c
AED 80.85
AED 16.17 Each (In a Pack of 5) (ex VAT)
AED 84.89
AED 16.978 Each (In a Pack of 5) (inc. VAT)
5
AED 80.85
AED 16.17 Each (In a Pack of 5) (ex VAT)
AED 84.89
AED 16.978 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 16.17 | AED 80.85 |
10 - 10 | AED 15.698 | AED 78.49 |
15 - 15 | AED 15.172 | AED 75.86 |
20 - 45 | AED 14.752 | AED 73.76 |
50+ | AED 14.175 | AED 70.88 |
Technical Document
Specifications
Colour
Black
Contact Material
Brass
Contact Plating
Nickel
Current Rating
16A
Voltage Rating
30 V ac, 60V dc
Gender
Female
Country of Origin
Germany
Product details
PK 10A, 4mm Series CAT I Test Socket with 2mm Cross Hole
Hirschmann test and measurement 4mm series CAT I test socket with claw edge and captive insulated head, 14mm overall diameter head, with 4mm socket, and with a 2mm diameter transverse hole in the shaft, and a 4mm threaded mounting. Suitable for or installation in equipment chassis and switch panels.
Features and Benefits:
• M4 thread
• Rated at 16A 30V av/60V dc
• Nickel plated brass
• Temperature range -25 to +100 deg c