Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 190-2588Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930103101
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly

AED 1,900.50

AED 19.005 Each (In a Box of 100) (ex VAT)

AED 1,995.52

AED 19.955 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Nickel Plated

AED 1,900.50

AED 19.005 Each (In a Box of 100) (ex VAT)

AED 1,995.52

AED 19.955 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Nickel Plated

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

35A

Voltage Rating

60V dc

Gender

Female

Product details

4 mm laboratory range, panel mounting socket 35 A

Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly