Technical Document
Specifications
Colour
Green, Yellow
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
60V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Country of Origin
Germany
Product details
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly
AED 24.94
AED 24.94 Each (ex VAT)
AED 26.19
AED 26.19 Each (inc. VAT)
1
AED 24.94
AED 24.94 Each (ex VAT)
AED 26.19
AED 26.19 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 24.94 |
10 - 24 | AED 23.05 |
25 - 49 | AED 21.21 |
50+ | AED 19.32 |
Technical Document
Specifications
Colour
Green, Yellow
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
60V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Country of Origin
Germany
Product details
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly