Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement Crocodile Clip 4 mm Connection, Stainless Steel Contact, 4A

RS Stock No.: 155-9569Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930122000
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

4A

Jaw Opening

10mm

Contact Material

Stainless Steel

Insulated

No

Connector Type

4 mm

Product details

Fine Wire

Stainless steel (AGF 30) clip with especially shaped jaws to accept extremely fine wires. Resistant to rust, acid or where non-magnetic contacts are required.

You may be interested in
Stock information temporarily unavailable.

AED 47.38

AED 9.476 Each (In a Pack of 5) (ex VAT)

AED 49.75

AED 9.95 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Crocodile Clip 4 mm Connection, Stainless Steel Contact, 4A

AED 47.38

AED 9.476 Each (In a Pack of 5) (ex VAT)

AED 49.75

AED 9.95 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Crocodile Clip 4 mm Connection, Stainless Steel Contact, 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 9.476AED 47.38
50 - 120AED 8.755AED 43.78
125 - 245AED 8.086AED 40.43
250+AED 7.313AED 36.56
You may be interested in

Technical Document

Specifications

Current Rating

4A

Jaw Opening

10mm

Contact Material

Stainless Steel

Insulated

No

Connector Type

4 mm

Product details

Fine Wire

Stainless steel (AGF 30) clip with especially shaped jaws to accept extremely fine wires. Resistant to rust, acid or where non-magnetic contacts are required.

You may be interested in