Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Black

RS Stock No.: 738-963Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930126100
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Black

Insulation Material

PS

Stock information temporarily unavailable.

AED 12.65

AED 12.65 Each (ex VAT)

AED 13.28

AED 13.28 Each (inc. VAT)

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Black

AED 12.65

AED 12.65 Each (ex VAT)

AED 13.28

AED 13.28 Each (inc. VAT)

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 12.65
10 - 24AED 12.02
25 - 49AED 11.18
50+AED 10.50

Technical Document

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Black

Insulation Material

PS