Technical Document
Specifications
Current Rating
6A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Blue
Insulation Material
PS
Product details
Push Button
Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.
AED 12.23
AED 12.23 Each (ex VAT)
AED 12.84
AED 12.84 Each (inc. VAT)
1
AED 12.23
AED 12.23 Each (ex VAT)
AED 12.84
AED 12.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 12.23 |
5 - 9 | AED 11.86 |
10 - 14 | AED 11.66 |
15 - 29 | AED 11.44 |
30+ | AED 11.13 |
Technical Document
Specifications
Current Rating
6A
Jaw Opening
6mm
Contact Material
Brass
Insulated
Yes
Colour
Blue
Insulation Material
PS
Product details
Push Button
Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.