Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Yellow

RS Stock No.: 516-7625Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930126103
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Yellow

Insulation Material

PS

Product details

Push Button

Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.

Stock information temporarily unavailable.

AED 12.23

AED 12.23 Each (ex VAT)

AED 12.84

AED 12.84 Each (inc. VAT)

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Yellow

AED 12.23

AED 12.23 Each (ex VAT)

AED 12.84

AED 12.84 Each (inc. VAT)

Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 12.23
10 - 24AED 11.44
25 - 49AED 10.66
50+AED 9.87

Technical Document

Specifications

Current Rating

6A

Jaw Opening

6mm

Contact Material

Brass

Insulated

Yes

Colour

Yellow

Insulation Material

PS

Product details

Push Button

Simple push button operation to open a jaw that is capable of clamping up to 6mm Only lower jaw has tin plated contact area. Suitable for gripping fine wires.,Connection via 4mm unshrouded plug.