Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread

RS Stock No.: 738-418Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930136101
brand-logo
View all in Terminal Posts

Technical Document

Specifications

Colour

Red

Hole Diameter

4mm

Current Rating

63A

Thread Size

M6 x 0.75

Voltage Rating

60V dc

Insulated

Yes

Body Material

Phenolic Resin

Maximum Panel Thickness

3.5mm

Country of Origin

Germany

Product details

PKNI 10 B, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurement PKNI10 B, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge, captive-insulated head and insulating ring. Incorporates a 4mm socket and an M6 x 0.75mm threaded nickel plated brass bolt with 2.6mm diameter transverse hole for wire connection. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5mm wall thickness.

Rated voltage 30 VAC/ 60 VDC
Rated Current 63A
CAT I
Screw mounting
M6 Termination Thread

Stock information temporarily unavailable.

AED 40.90

AED 40.90 Each (ex VAT)

AED 42.94

AED 42.94 Each (inc. VAT)

Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread

AED 40.90

AED 40.90 Each (ex VAT)

AED 42.94

AED 42.94 Each (inc. VAT)

Hirschmann Test & Measurement 4mm Red Terminal Post, 60V dc, 63A, M6 x 0.75 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19AED 40.90
20 - 49AED 39.80
50 - 99AED 38.59
100 - 249AED 36.86
250+AED 35.18

Technical Document

Specifications

Colour

Red

Hole Diameter

4mm

Current Rating

63A

Thread Size

M6 x 0.75

Voltage Rating

60V dc

Insulated

Yes

Body Material

Phenolic Resin

Maximum Panel Thickness

3.5mm

Country of Origin

Germany

Product details

PKNI 10 B, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurement PKNI10 B, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge, captive-insulated head and insulating ring. Incorporates a 4mm socket and an M6 x 0.75mm threaded nickel plated brass bolt with 2.6mm diameter transverse hole for wire connection. For insulated non-rotating installation in equipment chassis and switch panels up to 3.5mm wall thickness.

Rated voltage 30 VAC/ 60 VDC
Rated Current 63A
CAT I
Screw mounting
M6 Termination Thread