Hirschmann Test & Measurement 63A, Red Binding Post With Brass Contacts and Nickel Plated

RS Stock No.: 103-0197Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930144101
brand-logo
View all in Binding Posts

Technical Document

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

63A

Voltage Rating

60V dc

Gender

Female

Spring Contact

Yes

Length

63.5mm

Type

Test Connector

Insulation Material

PF

Country of Origin

Germany

Product details

4 mm laboratory range, 63 A panel socket

Max. front panel thickness: 3.5 mm, total length: 63.5 mm
Terminal binding posts with insulation rings made from Duroplast. Metal parts nickel-plated

Stock information temporarily unavailable.

AED 50.82

AED 50.82 Each (ex VAT)

AED 53.36

AED 53.36 Each (inc. VAT)

Hirschmann Test & Measurement 63A, Red Binding Post With Brass Contacts and Nickel Plated

AED 50.82

AED 50.82 Each (ex VAT)

AED 53.36

AED 53.36 Each (inc. VAT)

Hirschmann Test & Measurement 63A, Red Binding Post With Brass Contacts and Nickel Plated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 50.82
10 - 24AED 46.99
25 - 49AED 43.10
50+AED 39.48

Technical Document

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Nickel

Current Rating

63A

Voltage Rating

60V dc

Gender

Female

Spring Contact

Yes

Length

63.5mm

Type

Test Connector

Insulation Material

PF

Country of Origin

Germany

Product details

4 mm laboratory range, 63 A panel socket

Max. front panel thickness: 3.5 mm, total length: 63.5 mm
Terminal binding posts with insulation rings made from Duroplast. Metal parts nickel-plated