Technical Document
Specifications
Colour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Tin
Length
23.5mm
Contact Material
Brass
Type
Banana Socket
Product details
Panel Socket
Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm
AED 13,126.16
AED 13,126.16 1 Box of 2000 (ex VAT)
AED 13,782.47
AED 13,782.47 1 Box of 2000 (inc. VAT)
1
AED 13,126.16
AED 13,126.16 1 Box of 2000 (ex VAT)
AED 13,782.47
AED 13,782.47 1 Box of 2000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Colour
Black
Gender
Female
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Tin
Length
23.5mm
Contact Material
Brass
Type
Banana Socket
Product details
Panel Socket
Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm