Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,

RS Stock No.: 738-503Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930176103
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Tin

Length

23mm

Contact Material

Zinc Die-cast

Type

Banana Socket

Country of Origin

Germany

Product details

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm

Stock information temporarily unavailable.

AED 12.28

AED 12.28 Each (ex VAT)

AED 12.89

AED 12.89 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,

AED 12.28

AED 12.28 Each (ex VAT)

AED 12.89

AED 12.89 Each (inc. VAT)

Hirschmann Test & Measurement Yellow Female Banana Socket, 4 mm Connector, Solder Termination, 32A, 30 V ac, 60V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 12.28
10 - 24AED 11.50
25 - 49AED 10.60
50+AED 9.87

Technical Document

Specifications

Colour

Yellow

Gender

Female

Termination Method

Solder

Voltage Rating

30 V ac, 60V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Tin

Length

23mm

Contact Material

Zinc Die-cast

Type

Banana Socket

Country of Origin

Germany

Product details

Panel Socket

Sockets with insulated head and ring for installation in equipment chassis and switch panels
Wall thickness: 2mm (max.)
Installation hole diameter: 8mm