Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin

RS Stock No.: 102-850Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930308101
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

2mm

Current Rating

6A

Contact Plating

Nickel, Tin

Spring Contact

Yes

Length

21mm

Contact Material

Beryllium Copper, Brass

Type

Banana Socket

Country of Origin

Germany

Product details

Laboratory range 2 mm, tin-plated miniature socket

Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.

Stock information temporarily unavailable.

AED 22.05

AED 4.41 Each (In a Pack of 5) (ex VAT)

AED 23.15

AED 4.63 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin

AED 22.05

AED 4.41 Each (In a Pack of 5) (ex VAT)

AED 23.15

AED 4.63 Each (In a Pack of 5) (inc. VAT)

Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Solder Termination, 6A, 60V dc, Nickel, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 4.41AED 22.05
50+AED 4.095AED 20.48

Technical Document

Specifications

Colour

Red

Gender

Female

Termination Method

Solder

Voltage Rating

60V dc

Connector Size

2mm

Current Rating

6A

Contact Plating

Nickel, Tin

Spring Contact

Yes

Length

21mm

Contact Material

Beryllium Copper, Brass

Type

Banana Socket

Country of Origin

Germany

Product details

Laboratory range 2 mm, tin-plated miniature socket

Ø 2 mm miniature socket, insulated, copper—beryllium contact spring, tin-plated with soldered connection.
Suitable for installation in unit chassis and control panels to a maximum wall thickness of 5 mm.
Dimensions: total depth: 21 mm; max. front panel thickness: 6 mm.