Technical Document
Specifications
Colour
Red
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
30 V ac, 60V dc
Gender
Female
Country of Origin
Germany
Product details
PKI 100, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally suited for non-rotating installation in equipment chassis and switch panels with a wall thickness of up to 3.5mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
M4 Threaded termination
AED 31.24
AED 31.24 Each (ex VAT)
AED 32.80
AED 32.80 Each (inc. VAT)
1
AED 31.24
AED 31.24 Each (ex VAT)
AED 32.80
AED 32.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 31.24 |
10 - 24 | AED 28.88 |
25 - 49 | AED 26.46 |
50+ | AED 24.20 |
Technical Document
Specifications
Colour
Red
Contact Material
Brass
Contact Plating
Nickel
Current Rating
35A
Voltage Rating
30 V ac, 60V dc
Gender
Female
Country of Origin
Germany
Product details
PKI 100, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally suited for non-rotating installation in equipment chassis and switch panels with a wall thickness of up to 3.5mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
M4 Threaded termination