Hirschmann Test & Measurement Red Male Banana Plug, 4 mm Connector, Screw Termination, 30A, 60V dc, Nickel Plating

Technical Document
Specifications
Colour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
65mm
Contact Material
Beryllium Copper
Type
Banana Plug
Insulation Material
PP
Distrelec Product Id
30409341
Country of Origin
Germany
Product details
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin
AED 34.97
AED 34.97 Each (ex VAT)
AED 36.72
AED 36.72 Each (inc. VAT)
1
AED 34.97
AED 34.97 Each (ex VAT)
AED 36.72
AED 36.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 34.97 |
10 - 24 | AED 32.44 |
25 - 49 | AED 29.87 |
50+ | AED 27.14 |
Technical Document
Specifications
Colour
Red
Gender
Male
Termination Method
Screw
Voltage Rating
60V dc
Connector Size
4 mm
Current Rating
30A
Contact Plating
Nickel
Spring Contact
Yes
Length
65mm
Contact Material
Beryllium Copper
Type
Banana Plug
Insulation Material
PP
Distrelec Product Id
30409341
Country of Origin
Germany
Product details
SLS 200, CAT I Banana Plugs Retractable Shroud - Stackable
Hirschmann Test and Measurement 4mm Banana plug part of the SLS 200 series, touch-protected screw terminated, stackable 4mm plugs with retractable shroud that is released only through pressure on the side-mounted locking-spring. Accepts conductors up to 2.5mm diameter.
Rated voltage 30 VAC/ 60 VDC
Rated Current 30A
CAT I
Spring loaded pin