Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement Test lead, 32A, Green/Yellow, 250mm Lead Length

RS Stock No.: 252-1376Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934044188
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

250mm

Current Rating

32A

Colour

Green/Yellow

Test Lead Type

4 mm Connector Test Leads

Connector A Gender

Male

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,155.00

AED 46.20 Each (In a Box of 25) (ex VAT)

AED 1,212.75

AED 48.51 Each (In a Box of 25) (inc. VAT)

Hirschmann Test & Measurement Test lead, 32A, Green/Yellow, 250mm Lead Length

AED 1,155.00

AED 46.20 Each (In a Box of 25) (ex VAT)

AED 1,212.75

AED 48.51 Each (In a Box of 25) (inc. VAT)

Hirschmann Test & Measurement Test lead, 32A, Green/Yellow, 250mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
25 - 25AED 46.20AED 1,155.00
50 - 75AED 44.415AED 1,110.38
100+AED 42.63AED 1,065.75

Technical Document

Specifications

Lead Length

250mm

Current Rating

32A

Colour

Green/Yellow

Test Lead Type

4 mm Connector Test Leads

Connector A Gender

Male

Country of Origin

Germany