Hirschmann Test & Measurement Test lead, 32A, 60V dc, Red, 1m Lead Length

Technical Document
Specifications
Lead Length
1m
Current Rating
32A
Colour
Red
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Maximum Operating Temperature
+70°C
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
MLN 2.5 Stackable 4mm Measuring Leads
Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)
AED 65.10
AED 65.10 Each (ex VAT)
AED 68.36
AED 68.36 Each (inc. VAT)
1
AED 65.10
AED 65.10 Each (ex VAT)
AED 68.36
AED 68.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 65.10 |
10 - 24 | AED 60.16 |
25+ | AED 55.34 |
Technical Document
Specifications
Lead Length
1m
Current Rating
32A
Colour
Red
Voltage Rating
60V dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper, Brass
Insulation Material
PVC
Maximum Operating Temperature
+70°C
Operating Temperature Range
-15 → +70 °C
Minimum Operating Temperature
-15°C
Country of Origin
Germany
Product details
MLN 2.5 Stackable 4mm Measuring Leads
Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)