Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Red, 2m Lead Length

RS Stock No.: 787-2694Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934089101
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Nickel Plated Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm

Hirschmann Test and Measurement MLS WS 200/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 200cm long MLS WS 200/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC
Rated current 32A
CAT II (600 VAC/DC, CAT III)
PVC Insulated
200cm in length
Wire stranding 320 x 0.10mm
Contact resistance 20 mΩ

Stock information temporarily unavailable.

AED 98.49

AED 98.49 Each (ex VAT)

AED 103.41

AED 103.41 Each (inc. VAT)

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Red, 2m Lead Length

AED 98.49

AED 98.49 Each (ex VAT)

AED 103.41

AED 103.41 Each (inc. VAT)

Hirschmann Test & Measurement, 32A, 1000V ac/dc, Red, 2m Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 98.49
10 - 24AED 90.93
25+AED 83.68

Technical Document

Specifications

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Red

Voltage Rating

1000V ac/dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass, Nickel Plated Beryllium Copper

Insulation Material

PVC

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Safety Category Level

CAT II

Country of Origin

Germany

Product details

MLS WS 200/2.5 Stackable 4mm Measuring Lead, 200cm

Hirschmann Test and Measurement MLS WS 200/2.5 4mm measuring leads have a 4mm diameter safety connector either end that is stackable. These 200cm long MLS WS 200/2.5 measuring and test leads have a nickel plated copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.

Rated voltage 1000 VAC/DC
Rated current 32A
CAT II (600 VAC/DC, CAT III)
PVC Insulated
200cm in length
Wire stranding 320 x 0.10mm
Contact resistance 20 mΩ