Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement 934159101 Test Lead, CAT II, 16A

RS Stock No.: 733-8706Brand: Hirschmann Test & MeasurementManufacturers Part No.: 934159101
brand-logo
View all in Multimeter Leads

Technical Document

Specifications

Lead Type

Test Lead

Connector Type

Straight Plug

Lead Length

1m

Current Rating

16A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Product details

4 mm Safety Programme, PL 2600 S Test Lead

Touchproof 4 mm safety system test lead with
dual-function safety test probe
Tip for piercing insulation and oxide layers, and 4 mm-diameter pin to plug into sockets
Safety plug, diameter 4 mm, with straight outlet and integrated kink protection

Stock information temporarily unavailable.

AED 76.49

AED 76.49 Each (ex VAT)

AED 80.31

AED 80.31 Each (inc. VAT)

Hirschmann Test & Measurement 934159101 Test Lead, CAT II, 16A

AED 76.49

AED 76.49 Each (ex VAT)

AED 80.31

AED 80.31 Each (inc. VAT)

Hirschmann Test & Measurement 934159101 Test Lead, CAT II, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 76.49
10 - 24AED 74.02
25+AED 71.45

Technical Document

Specifications

Lead Type

Test Lead

Connector Type

Straight Plug

Lead Length

1m

Current Rating

16A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Safety Category Level

CAT II

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Product details

4 mm Safety Programme, PL 2600 S Test Lead

Touchproof 4 mm safety system test lead with
dual-function safety test probe
Tip for piercing insulation and oxide layers, and 4 mm-diameter pin to plug into sockets
Safety plug, diameter 4 mm, with straight outlet and integrated kink protection