Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 30 V ac, 60V dc, Red, 100mm Lead Length

RS Stock No.: 189-1783Brand: Hirschmann Test & MeasurementManufacturers Part No.: 938110101
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

100mm

Current Rating

6A

Test Lead Type

2 mm Connector Test Leads

Colour

Red

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PP

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 308.18

AED 30.818 Each (In a Pack of 10) (ex VAT)

AED 323.59

AED 32.359 Each (In a Pack of 10) (inc. VAT)

Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 30 V ac, 60V dc, Red, 100mm Lead Length

AED 308.18

AED 30.818 Each (In a Pack of 10) (ex VAT)

AED 323.59

AED 32.359 Each (In a Pack of 10) (inc. VAT)

Hirschmann Test & Measurement 2 mm Connector Test Lead, 6A, 30 V ac, 60V dc, Red, 100mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lead Length

100mm

Current Rating

6A

Test Lead Type

2 mm Connector Test Leads

Colour

Red

Voltage Rating

30 V ac, 60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Brass

Insulation Material

PP

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Country of Origin

Germany