Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Test & Measurement Red, 4A, 1kV, 4mm Socket

RS Stock No.: 175-9135Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972306101
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Colour

Red

Current Rating

4A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

3.9mm

Probe Socket Size

4mm

Insulation Material

PBT

Length

160.5mm

Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement Red, 4A, 1kV, 4mm Socket

P.O.A.

Hirschmann Test & Measurement Red, 4A, 1kV, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Red

Current Rating

4A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

3.9mm

Probe Socket Size

4mm

Insulation Material

PBT

Length

160.5mm