Hirschmann Test & Measurement Red Grabber Clip with Pincers, 4A, 1kV, 4mm Socket

RS Stock No.: 199-3060Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972306101
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Red

Current Rating

4A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

3mm

Probe Socket Size

4mm

Insulation Material

PBT

Length

161mm

Country of Origin

Germany

Product details

Kleps 2600 4 mm safety clamp test tip, 1000 V

Safety clamp-type test probe with rotating grip jaws and flexible shaft
The special shape of the grip jaws allows pins and wires up to a maximum Ø 4 mm to be clamped
Ø 4 mm socket connector made from brass
For sliding sleeve and rigid sleeve systems
Colour: black or red

Stock information temporarily unavailable.

AED 51.92

AED 51.92 Each (ex VAT)

AED 54.52

AED 54.52 Each (inc. VAT)

Hirschmann Test & Measurement Red Grabber Clip with Pincers, 4A, 1kV, 4mm Socket

AED 51.92

AED 51.92 Each (ex VAT)

AED 54.52

AED 54.52 Each (inc. VAT)

Hirschmann Test & Measurement Red Grabber Clip with Pincers, 4A, 1kV, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 51.92
5 - 9AED 48.09
10+AED 44.26

Technical Document

Specifications

Product Type

Grabber Clip

Tip Type

Pincers

Colour

Red

Current Rating

4A

Voltage Rating

1kV

Contact Material

Steel

Tip Size

3mm

Probe Socket Size

4mm

Insulation Material

PBT

Length

161mm

Country of Origin

Germany

Product details

Kleps 2600 4 mm safety clamp test tip, 1000 V

Safety clamp-type test probe with rotating grip jaws and flexible shaft
The special shape of the grip jaws allows pins and wires up to a maximum Ø 4 mm to be clamped
Ø 4 mm socket connector made from brass
For sliding sleeve and rigid sleeve systems
Colour: black or red