Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement Black Hook Clip with , 20A, 1000V ac/dc, 4mm Socket

RS Stock No.: 190-2652Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972309100
brand-logo
View all in Grabber & Hook Clips

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

20A

Voltage Rating

1000V ac/dc

Contact Material

Stainless Steel

Tip Size

4.3mm

Probe Socket Size

4mm

Length

126mm

Product details

Hook Action Probes

Safety style test probe with rigid hook gripper.,Connection via 4mm safety socket.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips

Stock information temporarily unavailable.

AED 7,359.35

AED 73.594 Each (In a Box of 100) (ex VAT)

AED 7,727.32

AED 77.274 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement Black Hook Clip with , 20A, 1000V ac/dc, 4mm Socket

AED 7,359.35

AED 73.594 Each (In a Box of 100) (ex VAT)

AED 7,727.32

AED 77.274 Each (In a Box of 100) (inc. VAT)

Hirschmann Test & Measurement Black Hook Clip with , 20A, 1000V ac/dc, 4mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Hook Clip

Tip Type

Hook

Colour

Black

Current Rating

20A

Voltage Rating

1000V ac/dc

Contact Material

Stainless Steel

Tip Size

4.3mm

Probe Socket Size

4mm

Length

126mm

Product details

Hook Action Probes

Safety style test probe with rigid hook gripper.,Connection via 4mm safety socket.

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless otherwise specified. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes

Hook Clips