Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Needle Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A

RS Stock No.: 748-5451Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972317100-
brand-logo
View all in Test Probes

Technical Document

Specifications

Voltage Rating

1kV

Current Rating

1A

Colour

Black

Probe Tip Type

Needle

Tip Size

2mm

Tip Material

Nickel, Stainless Steel

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

4 mm probe tip, test 2600, 1000 V

Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions

Stock information temporarily unavailable.

AED 27.50

AED 27.50 Each (ex VAT)

AED 28.88

AED 28.88 Each (inc. VAT)

Hirschmann Needle Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A

AED 27.50

AED 27.50 Each (ex VAT)

AED 28.88

AED 28.88 Each (inc. VAT)

Hirschmann Needle Test Probe, 2mm Tip, 1kV, 4mm Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 27.50
5 - 9AED 24.77
10+AED 22.25

Technical Document

Specifications

Voltage Rating

1kV

Current Rating

1A

Colour

Black

Probe Tip Type

Needle

Tip Size

2mm

Tip Material

Nickel, Stainless Steel

Probe Socket Diameter

4mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

4 mm probe tip, test 2600, 1000 V

Test probe safety system with elastic, hardwearing insulating sleeve and slim stainless steel tip
Tip for piercing insulation/oxide layers
Ø 4 mm socket connector made from brass
Safety test leads can be plugged in
For sliding sleeve and rigid sleeve systems
CAT II and CAT III versions