Technical Document
Specifications
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
1000V ac/dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Length
39mm
Type
Banana Socket
Contact Material
Brass
Country of Origin
Germany
Product details
SEB 2600 G CAT II M4 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010
AED 25.57
AED 25.57 Each (ex VAT)
AED 26.85
AED 26.85 Each (inc. VAT)
1
AED 25.57
AED 25.57 Each (ex VAT)
AED 26.85
AED 26.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 25.57 |
| 10 - 24 | AED 23.52 |
| 25 - 49 | AED 22.00 |
| 50+ | AED 20.48 |
Technical Document
Specifications
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
1000V ac/dc
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Length
39mm
Type
Banana Socket
Contact Material
Brass
Country of Origin
Germany
Product details
SEB 2600 G CAT II M4 4mm Safety Test Sockets
Hirschmann Test and Measurement SEB 2600 G M4, CAT III 4mm gold plated brass chassis mount touch protected safety test sockets, M12 threaded plastic body (PA) and M4 threaded termination with solder connection. These SEB 2600 G M4 4mm test sockets are ideal for installation in equipment chassis and switch panels with a wall thickness of to up 6mm, installation hole required is 12.2mm in diameter.
Length: 38.5 mm
Mounting hole Ø: 12 mm
4 mm safety panel socket
M4 screw connection
For installation in control panels and unit chassis up to a maximum wall thickness of 6 mm
Installation opening: Ø 12.2 mm
Connection type: Screws/soldering
CATII, IEC61010
