Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Test & Measurement, Black 4mm Banana Plug, Gold Plated, 1000V ac/dc, 32A

RS Stock No.: 203-9662Brand: Hirschmann Test & MeasurementManufacturers Part No.: 972362100
brand-logo
View all in Home

Technical Document

Specifications

Colour

Black

Gender

Female

Voltage Rating

1000V ac/dc

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Insulation Material

PA

Country of Origin

Germany

Product details

SEP 2620-F 1000 V Safety Push-In Socket

Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hirschmann Test & Measurement, Black 4mm Banana Plug, Gold Plated, 1000V ac/dc, 32A

P.O.A.

Hirschmann Test & Measurement, Black 4mm Banana Plug, Gold Plated, 1000V ac/dc, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Black

Gender

Female

Voltage Rating

1000V ac/dc

Current Rating

32A

Contact Plating

Gold

Length

33mm

Contact Material

Brass

Insulation Material

PA

Country of Origin

Germany

Product details

SEP 2620-F 1000 V Safety Push-In Socket

Safety push-in sockets, 6.3 mm or 4.8 mm
High-quality, turned and gold-plated brass socket
Permanently low contact resistance
For connecting 4 mm measuring leads
Tested in accordance with IEC 61010 and DIN VDE 0411

You may be interested in