Hirschmann Test & Measurement Test lead, 16A, 60V dc, Red, 500mm Lead Length

RS Stock No.: 161-5669Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973 645-101-
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Safety leads

Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.

Stock information temporarily unavailable.

AED 85.63

AED 85.63 Each (ex VAT)

AED 89.91

AED 89.91 Each (inc. VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Red, 500mm Lead Length

AED 85.63

AED 85.63 Each (ex VAT)

AED 89.91

AED 89.91 Each (inc. VAT)

Hirschmann Test & Measurement Test lead, 16A, 60V dc, Red, 500mm Lead Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 85.63
10 - 24AED 79.22
25+AED 72.82

Technical Document

Specifications

Lead Length

500mm

Current Rating

16A

Colour

Red

Test Lead Type

4 mm Connector Test Leads

Voltage Rating

60V dc

Connector A Gender

Male

Connector B Gender

Male

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Minimum Operating Temperature

-15°C

Operating Temperature Range

-15 → +70 °C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

Safety leads

Safety test leads with handling protection and fully insulated by banana plugs type SLS 200.
4 mm socket for tower connection.
Very flexible 1 mm2 section twisted wire, with double insulation.