Technical Document
Specifications
Colour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
6A
Connector Size
2mm
Contact Plating
Nickel
Length
37mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Product details
MST3 2 mm test and measurement connector
2 mm miniature connector. Nickel-plated brass connector pin with soldered connection
Flexible hard-wearing insulating sleeve
External diameter for the cable to be connected max. 1.9mm
AED 288.40
AED 2.884 Each (In a Pack of 100) (ex VAT)
AED 302.82
AED 3.028 Each (In a Pack of 100) (inc. VAT)
100
AED 288.40
AED 2.884 Each (In a Pack of 100) (ex VAT)
AED 302.82
AED 3.028 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 100 | AED 2.884 | AED 288.40 |
200 - 200 | AED 2.678 | AED 267.80 |
300+ | AED 2.472 | AED 247.20 |
Technical Document
Specifications
Colour
Red
Gender
Male
Termination Method
Solder
Voltage Rating
60V dc
Current Rating
6A
Connector Size
2mm
Contact Plating
Nickel
Length
37mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
PVC-P
Product details
MST3 2 mm test and measurement connector
2 mm miniature connector. Nickel-plated brass connector pin with soldered connection
Flexible hard-wearing insulating sleeve
External diameter for the cable to be connected max. 1.9mm