Technical Document
Specifications
Accessory Type
Test Lead Holder
Number of Slots
30
Colour
Grey
Body Material
Aluminium
Length
500mm
Country of Origin
Germany
Product details
LMLH 50 Test Lead Holder
Hirshcmann Test and Measurement labrotory test lead holder with plastic brackets, containing one aluminium rail and 30 plastic lead brackets and a fastening kit.
AED 240.29
AED 240.29 Each (ex VAT)
AED 252.30
AED 252.30 Each (inc. VAT)
1
AED 240.29
AED 240.29 Each (ex VAT)
AED 252.30
AED 252.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 240.29 |
5 - 9 | AED 222.65 |
10+ | AED 208.53 |
Technical Document
Specifications
Accessory Type
Test Lead Holder
Number of Slots
30
Colour
Grey
Body Material
Aluminium
Length
500mm
Country of Origin
Germany
Product details
LMLH 50 Test Lead Holder
Hirshcmann Test and Measurement labrotory test lead holder with plastic brackets, containing one aluminium rail and 30 plastic lead brackets and a fastening kit.