Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hirschmann Needle Test Probe, 2mm Socket, 1A

RS Stock No.: 775-710Brand: Hirschmann Test & MeasurementManufacturers Part No.: 973995100
brand-logo
View all in Test Probes

Technical Document

Specifications

Current Rating

1A

Contact Resistance

16mΩ

Probe Tip Type

Needle

Probe Socket Diameter

2mm

Country of Origin

Germany

Product details

Micro Sprung Probe

Micro probe that accepts 0.64mm socket (Stock No. 775-754 for adaptor leads)
Tip is spring loaded and suitable for sampling extremely small measuring points and SMD components

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.

Stock information temporarily unavailable.

AED 52.60

AED 52.60 Each (ex VAT)

AED 55.23

AED 55.23 Each (inc. VAT)

Hirschmann Needle Test Probe, 2mm Socket, 1A

AED 52.60

AED 52.60 Each (ex VAT)

AED 55.23

AED 55.23 Each (inc. VAT)

Hirschmann Needle Test Probe, 2mm Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 52.60
5 - 9AED 48.56
10 - 19AED 44.78
20+AED 40.74

Technical Document

Specifications

Current Rating

1A

Contact Resistance

16mΩ

Probe Tip Type

Needle

Probe Socket Diameter

2mm

Country of Origin

Germany

Product details

Micro Sprung Probe

Micro probe that accepts 0.64mm socket (Stock No. 775-754 for adaptor leads)
Tip is spring loaded and suitable for sampling extremely small measuring points and SMD components

Warning

These test probes should NOT be used for testing circuits of more than 50Vac, unless specified otherwise. When live circuits are tested, under no circumstances should the fuse rating exceed the quoted rating of any of the test probes.