Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Hirschmann Flat Gasket for use with GSSA Series

RS Stock No.: 202-1841Brand: HirschmannManufacturers Part No.: 731490002 GSA 20-3 NBR light brown
brand-logo
View all in Mains Connector Accessories

Technical Document

Specifications

Accessory Type

Flat Gasket

For Use With

GSSA Series

Country of Origin

Germany

Product details

GM/GMN series - B form bases

GM and GMN series male bases, version 2+T.
The GSA version is to industrial standard (11 mm between contacts), whereas the contact layout on the GSN version conforms to the standard DIN 43650-B.
GSA seals are available separately.

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.

Stock information temporarily unavailable.

AED 15.96

AED 1.596 Each (In a Pack of 10) (ex VAT)

AED 16.76

AED 1.676 Each (In a Pack of 10) (inc. VAT)

Hirschmann Flat Gasket for use with GSSA Series

AED 15.96

AED 1.596 Each (In a Pack of 10) (ex VAT)

AED 16.76

AED 1.676 Each (In a Pack of 10) (inc. VAT)

Hirschmann Flat Gasket for use with GSSA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.596AED 15.96
100 - 240AED 1.545AED 15.45
250 - 490AED 1.494AED 14.94
500+AED 1.442AED 14.42

Technical Document

Specifications

Accessory Type

Flat Gasket

For Use With

GSSA Series

Country of Origin

Germany

Product details

GM/GMN series - B form bases

GM and GMN series male bases, version 2+T.
The GSA version is to industrial standard (11 mm between contacts), whereas the contact layout on the GSN version conforms to the standard DIN 43650-B.
GSA seals are available separately.

Industrial Standard Hirschmann

A comprehensive range of cable sockets and appliance connector bases typically for use with solenoid valves on pneumatic and hydraulic equipment. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.